Direct

1-767007-1 | |
|---|---|
DigiKey Part Number | A29139-ND |
Manufacturer | |
Manufacturer Product Number | 1-767007-1 |
Description | CONN PLUG 152POS SMD GOLD |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-767007-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6.6mm, 15.62mm |
Number of Positions 152 | Height Above Board 0.251" (6.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5767007-1 | TE Connectivity AMP Connectors | 0 | A32313-ND | $782.33219 | Direct |







