767143-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $672.13560
Datasheet
Image for 767143-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767143-4

DigiKey Part Number
767143-4-ND
Manufacturer
Manufacturer Product Number
767143-4
Description
CONN RCP 152P EDGE PALLAD-NICKEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
152 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767143-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
152
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Palladium-Nickel
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$780.07360$156,014.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.