
1-66109-6 | |
|---|---|
DigiKey Part Number | 1-66109-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-66109-6 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66109-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.11000 | $15.11 |
| 10 | $12.86600 | $128.66 |
| 25 | $12.06080 | $301.52 |
| 50 | $11.48400 | $574.20 |
| 100 | $10.93420 | $1,093.42 |
| 300 | $10.11840 | $3,035.52 |
| 500 | $9.76000 | $4,880.00 |
| 1,000 | $9.29420 | $9,294.20 |
| 2,500 | $8.71263 | $21,781.58 |



















