1-640600-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 500
Unit Price: $12.00000
Datasheet
12 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640600-2

DigiKey Part Number
A19690-ND
Manufacturer
Manufacturer Product Number
1-640600-2
Description
CONN RCPT 12P IDC 20AWG TIN-LEAD
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
20 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin-Lead
Number of Positions
12
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.156" (3.96mm)
Color
Yellow
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-640600-2WEC5002266-4-640600-2-17-ND$12.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes