
4-640600-2 | |
|---|---|
DigiKey Part Number | A31665-ND |
Manufacturer | |
Manufacturer Product Number | 4-640600-2 |
Description | CONN RCPT 12POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640600-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.17800 | $101.78 |
| 25 | $9.54040 | $238.51 |
| 50 | $9.08320 | $454.16 |
| 100 | $8.64980 | $864.98 |
| 250 | $8.10740 | $2,026.85 |
| 500 | $7.72016 | $3,860.08 |
| 1,000 | $7.35167 | $7,351.67 |
| 2,500 | $6.89152 | $17,228.80 |

























