1-532432-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-532432-1
1-532432-1
1-532432-1

1-532432-1

DigiKey Part Number
A130947-ND
Manufacturer
Manufacturer Product Number
1-532432-1
Description
CONN HEADER HD 210POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
210 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
1-532432-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
210
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$536.42000$536.42
12$450.14500$5,401.74
27$425.13333$11,478.60
51$406.49333$20,731.16
102$397.11824$40,506.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.