
1-51864-2 | |
---|---|
DigiKey Part Number | 1-51864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-51864-2 |
Description | CONN RING CIRC 16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |