1-382811-8 | |
---|---|
DigiKey Part Number | 1-382811-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-382811-8 |
Description | CONN SHUNT 2POS 3AMP .100 5GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-382811-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84,000 | $1.83711 | $154,317.24 |