1-35115-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-35115-0

DigiKey Part Number
A09062TR-ND - Tape & Reel (TR)
A09062CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-35115-0
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural
Datasheet
 Datasheet
EDA/CAD Models
1-35115-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.63000$5.63
10$4.76500$47.65
25$4.46760$111.69
50$4.25220$212.61
100$4.04910$404.91
250$3.79500$948.75
500$3.61372$1,806.86
1,000$3.44109$3,441.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.56999$6,424.98
5,000$2.44734$12,236.70
7,500$2.37834$17,837.55
12,500$2.29419$28,677.38
17,500$2.24042$39,207.35
25,000$2.18479$54,619.75
Manufacturers Standard Package