



1-350777-1 | |
---|---|
DigiKey Part Number | A127916-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-1 |
Description | CONN PLUG HSG 2POS BROWN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.51600 | $45.16 |
25 | $4.23360 | $105.84 |
50 | $4.03160 | $201.58 |
100 | $3.83950 | $383.95 |
250 | $3.59872 | $899.68 |
500 | $3.42678 | $1,713.39 |
1,000 | $3.26305 | $3,263.05 |
2,500 | $3.05873 | $7,646.83 |