34070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-34070-1

DigiKey Part Number
A0997TR-ND - Tape & Reel (TR)
A0997CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-34070-1
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
1-34070-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.83400$38.34
25$3.59320$89.83
50$3.42160$171.08
100$3.25770$325.77
250$3.05324$763.31
500$2.90736$1,453.68
1,000$2.76842$2,768.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.46530$6,163.25
5,000$2.34762$11,738.10
7,500$2.28144$17,110.80
12,500$2.20073$27,509.12
17,500$2.14914$37,609.95
25,000$2.09577$52,394.25
Manufacturers Standard Package