
1-331352-2 | |
|---|---|
DigiKey Part Number | A144967-ND |
Manufacturer | |
Manufacturer Product Number | 1-331352-2 |
Description | CONN PIN CONTACT BNC CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
EDA/CAD Models | 1-331352-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | 0.024" (0.61mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |

