
1-327635-1 | |
---|---|
DigiKey Part Number | 1-327635-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-327635-1 |
Description | CONN SPLICE 14-16 TO 18-22AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | Red | |
Base Product Number |