Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2823447-2 | |
|---|---|
DigiKey Part Number | A124176-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823447-2 |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823447-2 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Not For New Designs | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VDC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2823447-1 | TE Connectivity AMP Connectors | 78 | A124174-ND | $1,588.72000 | Parametric Equivalent |
| 1-2823447-2 | TE Connectivity AMP Connectors | 96 | A124176-ND | $954.24000 | Parametric Equivalent |
| 1-2823447-3 | TE Connectivity AMP Connectors | 287 | A124180-ND | $1,588.72000 | Parametric Equivalent |
| 1-2823447-4 | TE Connectivity AMP Connectors | 96 | A124182-ND | $1,588.72000 | Parametric Equivalent |
| 1-2823449-4 | TE Connectivity AMP Connectors | 100 | A124172-ND | $1,454.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,519.50000 | $1,519.50 |
| 10 | $1,291.71300 | $12,917.13 |
| 25 | $1,210.93800 | $30,273.45 |
| 50 | $1,153.22320 | $57,661.16 |





