
1-2502606-3 | |
|---|---|
DigiKey Part Number | 17-1-2502606-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-3 |
Description | 1.25MM HSG, LOCKING HPI, 13P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.25200 | $22.52 |
| 25 | $2.11160 | $52.79 |
| 50 | $2.01020 | $100.51 |
| 200 | $1.82220 | $364.44 |
| 400 | $1.73510 | $694.04 |
| 600 | $1.68608 | $1,011.65 |
| 1,000 | $1.62623 | $1,626.23 |
| 2,600 | $1.52015 | $3,952.39 |

