



1-2490540-6 | |
|---|---|
DigiKey Part Number | 17-1-2490540-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490540-6 |
Description | VENT CG,BRASS,PG13.5,6-11,9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490540-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.19000 | $127.19 |
| 10 | $108.05900 | $1,080.59 |
| 25 | $101.28960 | $2,532.24 |
| 50 | $96.45640 | $4,822.82 |
| 100 | $91.85410 | $9,185.41 |
| 250 | $86.10776 | $21,526.94 |
| 500 | $82.23116 | $41,115.58 |

