



1-2490540-5 | |
|---|---|
DigiKey Part Number | 17-1-2490540-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490540-5 |
Description | VENT CG,BRASS,PG13.5,5-9,9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490540-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.02000 | $139.02 |
| 10 | $118.15100 | $1,181.51 |
| 25 | $110.75320 | $2,768.83 |
| 50 | $105.46660 | $5,273.33 |
| 100 | $100.43520 | $10,043.52 |
| 250 | $94.15204 | $23,538.01 |
| 500 | $90.66834 | $45,334.17 |

