



1-2490540-4 | |
|---|---|
DigiKey Part Number | 17-1-2490540-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490540-4 |
Description | VENT CG,BRASS,PG11,5-9,8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490540-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.50000 | $120.50 |
| 10 | $102.40500 | $1,024.05 |
| 25 | $95.99280 | $2,399.82 |
| 50 | $91.41100 | $4,570.55 |
| 100 | $87.04960 | $8,704.96 |
| 250 | $81.60392 | $20,400.98 |
| 500 | $77.71330 | $38,856.65 |
| 1,000 | $77.53904 | $77,539.04 |

