



1-2487882-2 | |
|---|---|
DigiKey Part Number | 17-1-2487882-2TR-ND - Tape & Reel (TR) 17-1-2487882-2CT-ND - Cut Tape (CT) 17-1-2487882-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487882-2 |
Description | FLOATING BTB REC 8.45MM H, 120PO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487882-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.02000 | $65.02 |
| 10 | $55.24900 | $552.49 |
| 100 | $46.95950 | $4,695.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $41.28500 | $12,385.50 |
| 600 | $39.31595 | $23,589.57 |
| 900 | $38.20807 | $34,387.26 |
| 1,500 | $37.32514 | $55,987.71 |

