



1-2484142-5 | |
|---|---|
DigiKey Part Number | 17-1-2484142-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2484142-5 |
Description | 1.0MM P HPI - HSG 105DEG 2X20 PO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484142-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.96600 | $19.66 |
| 100 | $1.67250 | $167.25 |
| 500 | $1.49218 | $746.09 |
| 1,000 | $1.42088 | $1,420.88 |
| 5,000 | $1.26826 | $6,341.30 |
| 10,000 | $1.20773 | $12,077.30 |

