New Product
1-2484140-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2484140-2
1-2484140-2
1-2484140-2

1-2484140-2

DigiKey Part Number
17-1-2484140-2TR-ND - Tape & Reel (TR)
17-1-2484140-2CT-ND - Cut Tape (CT)
17-1-2484140-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2484140-2
Description
1.0MM P HPI 105DEG 2X8 POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2484140-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Plastic
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.13000$29.13
10$24.76900$247.69
100$21.04810$2,104.81
500$18.99332$9,496.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.99717$16,997.17
2,000$16.18671$32,373.42
3,000$15.73062$47,191.86
5,000$15.51747$77,587.35
Manufacturers Standard Package