



1-2484140-1 | |
|---|---|
DigiKey Part Number | 17-1-2484140-1TR-ND - Tape & Reel (TR) 17-1-2484140-1CT-ND - Cut Tape (CT) 17-1-2484140-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2484140-1 |
Description | 1.0MM P HPI 105DEG 2X6 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484140-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $18.09600 | $180.96 |
| 100 | $15.37960 | $1,537.96 |
| 500 | $13.72814 | $6,864.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.41952 | $12,419.52 |
| 2,000 | $11.82709 | $23,654.18 |
| 3,000 | $11.49380 | $34,481.40 |
| 5,000 | $11.08740 | $55,437.00 |
| 7,000 | $11.00990 | $77,069.30 |

