
1-2397198-1 | |
---|---|
DigiKey Part Number | 17-1-2397198-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2397198-1 |
Description | SOCKET 4710 FOR ODM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4710 Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2397198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LGA | |
Number of Positions or Pins (Grid) | 4710 | |
Pitch - Mating | 0.031" (0.80mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.031" (0.80mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 500 mA | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $845.98000 | $845.98 |
12 | $709.94750 | $8,519.37 |
30 | $665.54467 | $19,966.34 |
54 | $653.53667 | $35,290.98 |