



1-2397129-4 | |
|---|---|
DigiKey Part Number | 17-1-2397129-4TR-ND - Tape & Reel (TR) 17-1-2397129-4CT-ND - Cut Tape (CT) 17-1-2397129-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2397129-4 |
Description | GEMNET HDR, ASSY, 6P, 90DEG,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2397129-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.746" (18.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.44000 | $119.44 |
| 10 | $101.49200 | $1,014.92 |
| 25 | $95.13800 | $2,378.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $84.48692 | $5,491.65 |
| 130 | $80.45600 | $10,459.28 |
| 195 | $78.18897 | $15,246.85 |
| 325 | $75.42345 | $24,512.62 |
| 455 | $73.65565 | $33,513.32 |
| 650 | $72.59358 | $47,185.83 |

