1-2383519-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2383519-1

DigiKey Part Number
17-1-2383519-1-ND
Manufacturer
Manufacturer Product Number
1-2383519-1
Description
8POS,AMP MCP 2.8,TAB HSG ASSY,SL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$120.42000$120.42
10$102.33200$1,023.32
25$95.91800$2,397.95
50$91.34100$4,567.05
200$82.83325$16,566.65
400$78.88333$31,553.33
600$77.47338$46,484.03
Manufacturers Standard Package