
1-2363929-2 | |
|---|---|
DigiKey Part Number | 17-1-2363929-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2363929-2 |
Description | CBL ASSY SSL N BRACKT MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 5 Position To Wire Leads Multiple, Individual 10.83" (275.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2363929-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 5 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 10.83" (275.0mm) | |
Features | Bracket Mount, Dimming | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.38000 | $157.38 |
| 24 | $125.76333 | $3,018.32 |
| 48 | $119.76333 | $5,748.64 |
| 72 | $117.29889 | $8,445.52 |

