
1-2350224-4 | |
|---|---|
DigiKey Part Number | 17-1-2350224-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-4 |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.99520 | $24.88 |
| 50 | $0.94800 | $47.40 |
| 100 | $0.90230 | $90.23 |
| 250 | $0.84588 | $211.47 |
| 500 | $0.80540 | $402.70 |
| 1,000 | $0.76698 | $766.98 |
| 2,500 | $0.71890 | $1,797.25 |


