
1-2333799-0 | |
---|---|
DigiKey Part Number | 17-1-2333799-0TR-ND - Tape & Reel (TR) 17-1-2333799-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2333799-0 |
Description | RCPT ASSY, VERT,168 POS,SLIVER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2333799-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 14 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.59000 | $136.59 |
10 | $116.09000 | $1,160.90 |
25 | $108.81440 | $2,720.36 |
50 | $103.62220 | $5,181.11 |
100 | $102.90570 | $10,290.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $94.91569 | $94,915.69 |