
1-2323743-2 | |
|---|---|
DigiKey Part Number | 17-1-2323743-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323743-2 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323743-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.67900 | $36.79 |
| 25 | $3.44600 | $86.15 |
| 50 | $3.27980 | $163.99 |
| 100 | $3.12310 | $312.31 |
| 250 | $2.92728 | $731.82 |
| 500 | $2.78744 | $1,393.72 |
| 1,000 | $2.65420 | $2,654.20 |
| 2,500 | $2.48798 | $6,219.95 |




