

1-2308346-8 | |
---|---|
DigiKey Part Number | A125288-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308346-8 |
Description | CONN BACKSHELL 50P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308346-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.35000 | $368.35 |
10 | $313.06900 | $3,130.69 |
25 | $293.47080 | $7,336.77 |
50 | $279.47460 | $13,973.73 |
100 | $266.14890 | $26,614.89 |
250 | $263.06008 | $65,765.02 |