1-2301994-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $34.21566
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $49.16456
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $49.16456
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: $46.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 48
Unit Price: $47.60000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $40.89534
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3,512
Unit Price: $51.80000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 89
Unit Price: $64.21000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 220
Unit Price: $64.21000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $71.94000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1,011
Unit Price: $70.13000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 50
Unit Price: $78.19000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $54.43403
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2301994-9

DigiKey Part Number
17-1-2301994-9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2301994-9
Description
RJ45 JACK INT.MAG. 10/100 1X1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1-2301994-9 Models
Product Attributes
Filter Similar Products
Category
LED Color
Does Not Contain LED
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-TX, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.532" (13.51mm)
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-2301994-9TE Connectivity AMP Connectors017-6-2301994-9-ND$34.21566Parametric Equivalent
1664061Phoenix Contact0277-1664061TR-ND$49.16456Parametric Equivalent
1664062Phoenix Contact0277-1664062TR-ND$49.16456Parametric Equivalent
1664080Phoenix Contact50277-1664080-ND$46.86000Parametric Equivalent
1664081Phoenix Contact48277-1664081-ND$47.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,560$34.06061$87,195.16
Manufacturers Standard Package