Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1840073-1 | |
|---|---|
DigiKey Part Number | 1840073-1-ND |
Manufacturer | |
Manufacturer Product Number | 1840073-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840073-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-TX, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.541" (13.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2301994-9 | TE Connectivity AMP Connectors | 0 | 17-1-2301994-9TR-ND | $34.06061 | Parametric Equivalent |
| 1664061 | Phoenix Contact | 0 | 277-1664061TR-ND | $49.16456 | Parametric Equivalent |
| 1664062 | Phoenix Contact | 0 | 277-1664062TR-ND | $49.16456 | Parametric Equivalent |
| 1664080 | Phoenix Contact | 50 | 277-1664080-ND | $46.86000 | Parametric Equivalent |
| 1664081 | Phoenix Contact | 48 | 277-1664081-ND | $47.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | $40.89534 | $31,489.41 |












