
1-2267795-5 | |
---|---|
DigiKey Part Number | 17-1-2267795-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2267795-5 |
Description | CA, MTE FOW-FOW, 6POS, 300MM 15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1-2267795-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.73000 | $79.73 |
10 | $67.76500 | $677.65 |
25 | $63.52040 | $1,588.01 |
50 | $60.48560 | $3,024.28 |
100 | $57.59930 | $5,759.93 |
250 | $53.99488 | $13,498.72 |
500 | $51.41990 | $25,709.95 |
1,000 | $49.32988 | $49,329.88 |