1-2267795-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2267795-2

DigiKey Part Number
17-1-2267795-2-ND
Manufacturer
Manufacturer Product Number
1-2267795-2
Description
CA, MTE FOW-FOW, 3POS, 300MM 15A
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1-2267795-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.