Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2203773-3 | |
|---|---|
DigiKey Part Number | 17-1-2203773-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2203773-3 |
Description | PLUG ASS'Y, 4P SEALED, KEY C, CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2203773-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1456426-5 | TE Connectivity AMP Connectors | 0 | A127756-ND | $13.48000 | Parametric Equivalent |
| 1-1456426-6 | TE Connectivity AMP Connectors | 329 | A127757-ND | $16.36000 | Parametric Equivalent |
| 1-2203773-2 | TE Connectivity AMP Connectors | 1,428 | 17-1-2203773-2-ND | $14.55000 | Parametric Equivalent |
| 1-2294256-5 | TE Connectivity AMP Connectors | 0 | 17-1-2294256-5-ND | $8.86743 | Parametric Equivalent |
| 2203773-1 | TE Connectivity AMP Connectors | 29 | 17-2203773-1-ND | $12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.75135 | $13,127.03 |








