
2203773-1 | |
---|---|
DigiKey Part Number | 17-2203773-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203773-1 |
Description | PLUG ASS'Y, 4P SEALED, KEY A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203773-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $10.13400 | $101.34 |
25 | $9.49960 | $237.49 |
50 | $9.04540 | $452.27 |
100 | $8.61310 | $861.31 |
250 | $8.07328 | $2,018.32 |
500 | $7.68770 | $3,843.85 |
1,000 | $7.32064 | $7,320.64 |
2,500 | $6.86249 | $17,156.23 |