1-2178713-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,897
Unit Price: $12.92000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $21.81000
Datasheet
1-2178713-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2178713-6

DigiKey Part Number
A120913TR-ND - Tape & Reel (TR)
A120913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2178713-6
Description
CONN DIP HDR IDC 16POS VERT
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2178713-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26,575 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26,575In Stock
Ships from WEC