16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215570-6

DigiKey Part Number
A99420TR-ND - Tape & Reel (TR)
A99420CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215570-6
Description
CONN DIP HDR IDC 16POS 28AWG PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
8-215570-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28 AWG, Stranded or Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
16
Color
Red
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.79000$21.79
10$18.49000$184.90
25$17.32760$433.19
50$16.50060$825.03
100$15.71210$1,571.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.02232$3,755.58
500$14.30542$7,152.71
750$13.90201$10,426.51
1,250$13.41006$16,762.58
1,750$13.09563$22,917.35
2,500$12.77046$31,926.15
Manufacturers Standard Package