1-2178711-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,890
Unit Price: $20.42000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 2,136
Unit Price: $21.98000
Datasheet
1-2178711-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2178711-2

DigiKey Part Number
A120906TR-ND - Tape & Reel (TR)
A120906CT-ND - Cut Tape (CT)
A120906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2178711-2
Description
CONN RCPT 12POS 0.1 TIN SMD
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
1-2178711-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
General Purpose, Telecommunications
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Brass
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,128 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,128In Stock
Ships from WEC