1-188275-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-188275-2
1-188275-2
1-188275-2

1-188275-2

DigiKey Part Number
A116161TR-ND - Tape & Reel (TR)
A116161CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-188275-2
Description
CONN RCPT 12POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
1-188275-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.42000$20.42
10$17.31200$173.12
100$14.71140$1,471.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$12.59834$11,338.51
1,800$11.99741$21,595.34
2,700$11.65929$31,480.08
4,500$11.24702$50,611.59
6,300$10.98345$69,195.74
Manufacturers Standard Package