
1-215570-4 | |
---|---|
DigiKey Part Number | A110886TR-ND - Tape & Reel (TR) A110886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-4 |
Description | CONN DIP HDR IDC 14POS 28AWG PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $14.88700 | $148.87 |
25 | $13.71880 | $342.97 |
50 | $12.90120 | $645.06 |
100 | $12.13090 | $1,213.09 |
250 | $11.18372 | $2,795.93 |
500 | $10.51730 | $5,258.65 |
1,000 | $9.89072 | $9,890.72 |
2,500 | $9.30050 | $23,251.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $9.14213 | $68,565.98 |