
1-2106003-1 | |
---|---|
DigiKey Part Number | A100349TR-ND - Tape & Reel (TR) A100349CT-ND - Cut Tape (CT) A100349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106003-1 |
Description | CONN WIRE IDC 1POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106003-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.37800 | $53.78 |
25 | $5.04160 | $126.04 |
50 | $4.79860 | $239.93 |
100 | $4.56940 | $456.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $3.90351 | $1,756.58 |
900 | $3.71703 | $3,345.33 |
1,350 | $3.61217 | $4,876.43 |
2,250 | $3.48428 | $7,839.63 |
3,150 | $3.40253 | $10,717.97 |
4,500 | $3.31801 | $14,931.05 |
11,250 | $3.11041 | $34,992.11 |
22,500 | $2.96211 | $66,647.48 |