1-2040404-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2040404-4

DigiKey Part Number
A120334-ND
Manufacturer
Manufacturer Product Number
1-2040404-4
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2040404-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
4
Row Spacing
0.130" (3.30mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.70000$14.70
10$12.48200$124.82
25$11.70120$292.53
90$10.68778$961.90
180$10.17722$1,831.90
270$9.88993$2,670.28
540$9.41780$5,085.61
1,080$8.96835$9,685.82
2,520$8.44821$21,289.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.