
1-192008-3 | |
|---|---|
DigiKey Part Number | 1-192008-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-192008-3 |
Description | CONN MALE LOUVER TORSIONAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192008-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $107.61675 | $269,041.88 |

