cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1801178-4

DigiKey Part Number
17-1-1801178-4-ND
Manufacturer
Manufacturer Product Number
1-1801178-4
Description
3W RECEPTACLE HP CONNECTOR YELLO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Housing for Female Insert Yellow 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1801178-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$12.07000$12.07
Manufacturers Standard Package