



1-1734839-8 | |
|---|---|
DigiKey Part Number | A100297TR-ND - Tape & Reel (TR) A100297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734839-8 |
Description | CONN FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734839-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2492111-8 | TE Connectivity AMP Connectors | 0 | 17-1-2492111-8CT-ND | $7.65000 | MFR Recommended |
| 0528921833 | Molex | 176 | WM11086CT-ND | $11.67000 | Similar |
| FH12-18S-0.5SH(55) | Hirose Electric Co Ltd | 2,867 | HFJ118CT-ND | $13.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.77800 | $77.78 |
| 25 | $7.29080 | $182.27 |
| 50 | $6.94220 | $347.11 |
| 100 | $6.60930 | $660.93 |
| 250 | $6.19540 | $1,548.85 |
| 500 | $5.89942 | $2,949.71 |
| 1,000 | $5.61767 | $5,617.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.45657 | $10,913.14 |
| 4,000 | $5.19622 | $20,784.88 |

