



1-2492111-8 | |
|---|---|
DigiKey Part Number | 17-1-2492111-8TR-ND - Tape & Reel (TR) 17-1-2492111-8CT-ND - Cut Tape (CT) 17-1-2492111-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492111-8 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492111-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.10360 | $152.59 |
| 50 | $5.81260 | $290.63 |
| 100 | $5.53390 | $553.39 |
| 250 | $5.18744 | $1,296.86 |
| 500 | $4.93948 | $2,469.74 |
| 1,000 | $4.70360 | $4,703.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.56869 | $9,137.38 |
| 4,000 | $4.35070 | $17,402.80 |
| 6,000 | $4.22806 | $25,368.36 |
| 10,000 | $4.07852 | $40,785.20 |
| 14,000 | $3.98293 | $55,761.02 |
| 20,000 | $3.88405 | $77,681.00 |

