

1-1734742-8 | |
---|---|
DigiKey Part Number | A100236TR-ND - Tape & Reel (TR) A100236CT-ND - Cut Tape (CT) A100236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734742-8 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734742-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.18600 | $81.86 |
25 | $7.66920 | $191.73 |
50 | $7.30120 | $365.06 |
100 | $6.95310 | $695.31 |
250 | $6.51692 | $1,629.23 |
500 | $6.20570 | $3,102.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.61402 | $5,614.02 |
2,000 | $5.34602 | $10,692.04 |
3,000 | $5.19532 | $15,585.96 |
5,000 | $5.01153 | $25,057.65 |
7,000 | $4.89403 | $34,258.21 |
10,000 | $4.77254 | $47,725.40 |