
1-170291-1 | |
---|---|
DigiKey Part Number | 17-1-170291-1TR-ND - Tape & Reel (TR) 17-1-170291-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-170291-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-170291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69000 | $6.90 |
25 | $0.64720 | $16.18 |
50 | $0.61420 | $30.71 |
100 | $0.58540 | $58.54 |
250 | $0.54848 | $137.12 |
500 | $0.52206 | $261.03 |
1,000 | $0.49709 | $497.09 |
2,500 | $0.46592 | $1,164.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.42918 | $3,433.44 |
16,000 | $0.40868 | $6,538.88 |
24,000 | $0.39716 | $9,531.84 |
40,000 | $0.38309 | $15,323.60 |
56,000 | $0.37411 | $20,950.16 |
80,000 | $0.36481 | $29,184.80 |
200,000 | $0.34199 | $68,398.00 |