
172021-2 | |
---|---|
DigiKey Part Number | 172021-2-ND |
Manufacturer | |
Manufacturer Product Number | 172021-2 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172021-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $11.40100 | $114.01 |
25 | $10.68520 | $267.13 |
50 | $10.17320 | $508.66 |
100 | $9.68660 | $968.66 |
300 | $8.96383 | $2,689.15 |
500 | $8.64640 | $4,323.20 |
1,000 | $8.23356 | $8,233.56 |
2,500 | $7.71832 | $19,295.80 |